1274113-1
Description: PANEL MOUNT, CABLE TERMINATED, MALE, BLINDMATE CONNECTOR, CRIMP, PLUG

Overview of 1274113-1 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1274113-1 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1274113-1 by TE's AMP

1274113-1
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLE: RG 316/U
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
BLINDMATE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
SLIDE ON
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
26.5 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CRIMP
Want to compare parts?
  1. 1274113-1
    TE's AMP
    PANEL MOUNT, CABLE TERMINATED, MALE, BLINDMATE CONNECTOR, CRIMP, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1274113-1 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1274113-1 by TE's AMP

Select Manufacturer
Which Manufacturer of 1274113-1 would you like to use for your alert(s)?
  • Please alert me when 1274113-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1274113-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1274113-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1274113-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1274113-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1274113-1 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: