Part Details for 12741924 by WEG
Overview of 12741924 by WEG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12741924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26G364
|
Bürklin Elektronik | Load-break switch, Rotary actuator, 3 pole, 16 A, 690 V, Door mounting, 12741924 Min Qty: 1 | 3 |
|
$29.1730 / $35.2392 | Buy Now |