-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,COML BNC, 75OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H0808
|
Newark | Jack,pcb,coml Bnc, 75Ohm Rohs Compliant: No |Amp Te Connectivity 1274291-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $8.4000 | Buy Now |
DISTI #
1274291-1-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 300 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0962 | Buy Now |
DISTI #
1274291-1
|
Avnet Americas | Conn BNC RCP 75Ohm ST Thru-Hole Gold - Bulk (Alt: 1274291-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$6.5198 / $7.8458 | Buy Now |
DISTI #
571-1274291-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK PCB COML BNC 75OHM RoHS: Not Compliant | 0 |
|
$7.7500 / $8.2500 | Order Now |
DISTI #
AMP1274291-1
|
Heilind Electronics | JACK,PCB,COML BNC, 75OHM | Americas - 0 in Stock |
|
$5.5664 / $8.2466 | Buy Now |
|
Onlinecomponents.com | JACK,PCB,COML BNC, 75OHM | 0 |
|
$6.8600 / $14.3700 | Buy Now |
DISTI #
1274291-1
|
Avnet Americas | Conn BNC RCP 75Ohm ST Thru-Hole Gold - Bulk (Alt: 1274291-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$6.5198 / $7.8458 | Buy Now |
DISTI #
1274291-1
|
Avnet Americas | Conn BNC RCP 75Ohm ST Thru-Hole Gold - Bulk (Alt: 1274291-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$6.5198 / $7.8458 | Buy Now |
DISTI #
AMP1274291-1
|
Interstate Connecting Components | JACK,PCB,COML BNC, 75OHM | 0 |
|
$5.5664 / $8.2466 | Buy Now |
DISTI #
413885-3
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1274291-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274291-1
TE Connectivity
JACK,PCB,COML BNC, 75OHM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.81 inch | |
Body Diameter | 0.45 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 58.7136 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN LEAD | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |