-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,VERT,PCB,75OHM,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C7333
|
Newark | Jack, vert, pcb,75Ohm, bnc Rohs Compliant: No |Amp Te Connectivity 1274291-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
1274291-2
|
Avnet Americas | Conn BNC RCP 75Ohm ST Thru-Hole Gold - Bulk (Alt: 1274291-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | JACK,VERT,PCB,75OHM,BNC RoHS: Compliant | Alternative Product Available |
|
$4.1800 / $11.7500 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 423 |
|
$2.9389 / $7.1680 | Buy Now |
|
Quest Components | Connector, Rf, Pcb Mount, Jack, 1 Contacts, Skt, Pc Tail Terminal, Locking | 34 |
|
$4.5551 / $9.1101 | Buy Now |
|
Quest Components | Connector, Rf, Pcb Mount, Jack, 1 Contacts, Skt, Pc Tail Terminal, Locking | 10 |
|
$3.8654 / $5.2710 | Buy Now |
|
Quest Components | Connector, Rf, Pcb Mount, Jack, 1 Contacts, Skt, Pc Tail Terminal, Locking | 338 |
|
$4.1600 / $9.6000 | Buy Now |
DISTI #
1274291-2
|
Avnet Americas | Conn BNC RCP 75Ohm ST Thru-Hole Gold - Bulk (Alt: 1274291-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
413885-1
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1274291-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274291-2
TE Connectivity
JACK,VERT,PCB,75OHM,BNC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.81 inch | |
Body Diameter | 0.45 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 58.7136 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |