-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG KIT, STRAIGHT, MINI BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4722
|
Newark | Rf/Coaxial, Bnc Plug, Str, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:At&t 734A, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Te Connectivity 1274563-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1274563-2
|
Avnet Abacus | Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold T/R (Alt: 1274563-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1274563-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274563-2
TE Connectivity
PLUG KIT, STRAIGHT, MINI BNC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | RG 734A | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1274563-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1274563-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1337511-0 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1274563-2 vs 1-1337511-0 |
6-1478106-0 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE Connectivity | 1274563-2 vs 6-1478106-0 |
6-1337511-0 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1274563-2 vs 6-1337511-0 |
1-1337431-0 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1274563-2 vs 1-1337431-0 |