-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK, 2 POSITION, STACKED R/A, MINI BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5133
|
Newark | Jack, 2 Position, Stacked R/A, Mini Bnc Rohs Compliant: Yes |Te Connectivity 1274663-2 RoHS: Compliant Min Qty: 72 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$677.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 240 Lead time: 29 Weeks Container: Tray | 0Tray |
|
$15.9500 | Buy Now |
DISTI #
AMP1274663-2
|
Heilind Electronics | JACK 2 POSITION STACKED R/A MINI BNC | Americas - 0 in Stock |
|
$19.9267 | Buy Now |
|
Quest Components | RF BNC CONNECTOR | 75 |
|
$40.0000 / $50.0000 | Buy Now |
DISTI #
AMP1274663-2
|
Interstate Connecting Components | JACK 2 POSITION STACKED R/A MINI BNC | 0 |
|
$19.9267 | Buy Now |
DISTI #
1274663-2
|
Avnet Abacus | Conn Mini-BNC F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold (Alt: 1274663-2) RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1274663-2
|
Avnet Abacus | Conn Mini-BNC F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold (Alt: 1274663-2) RoHS: Compliant Min Qty: 2880 Package Multiple: 240 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1274663-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274663-2
TE Connectivity
JACK, 2 POSITION, STACKED R/A, MINI BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.949 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |