Part Details for 12765JM1YC by Amphenol Corporation
Overview of 12765JM1YC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12765JM1YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12765JM1YC
|
Avnet Abacus | Conn Board to Board M 65 POS 2.54mm Solder RA Thru-Hole (Alt: 12765JM1YC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12765JM1YC
12765JM1YC CAD Models
12765JM1YC Part Data Attributes:
|
12765JM1YC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
12765JM1YC
Amphenol Corporation
Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION, STANDARD: MIL-DTL-55302, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.6 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 | |
Withdrawl Force-Min | 0.14 N |