-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3676
|
Newark | Terminal, Male Disconnect, 6.35Mm, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:-, Wire Size Awg Max:-, Insulator Colour:- Rohs Compliant: Yes |Keystone 1277 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1870 | Buy Now |
DISTI #
36-1277-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
375 In Stock |
|
$0.1335 / $0.3300 | Buy Now |
DISTI #
534-1277
|
Mouser Electronics | Terminals QUICK FIT TERMINAL RoHS: Compliant | 201293 |
|
$0.1320 / $0.3200 | Buy Now |
DISTI #
71078142
|
RS | Terminal, Quick Fit, .250 | Keystone Electronics 1277 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1606 | Buy Now |
DISTI #
KEY1277
|
Heilind Electronics | Americas - 5 in Stock |
|
$0.1635 | Buy Now | |
DISTI #
KEY1277
|
Interstate Connecting Components | 1 |
|
$0.1635 | Buy Now | |
DISTI #
000000000003888936
|
Sager | Terminals QUICK FIT TERMINAL Min Qty: 500 | 0 |
|
$0.1277 / $0.1635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy