Part Details for 1279070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1279070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1279070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2613
|
Newark | Thermal Circuit Breaker Eta 1180 01 10A/Ea Rohs Compliant: Yes |Weidmuller 1279070000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.0400 | Buy Now |
DISTI #
1279070000-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$22.0819 / $27.6500 | Buy Now |
DISTI #
62W2613
|
Avnet Americas | Thermal Circuit Breaker Single Pole 10A 65VDC/250VAC - Bulk (Alt: 62W2613) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$27.5600 / $35.6300 | Buy Now |
DISTI #
1279070000
|
Avnet Americas | Thermal Circuit Breaker Single Pole 10A 65VDC/250VAC (Alt: 1279070000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$21.9363 / $25.2706 | Buy Now |
DISTI #
470-1279070000
|
Mouser Electronics | Circuit Breakers ETA 1180 01 10A RoHS: Compliant | 0 |
|
$22.5900 / $26.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$23.3400 / $28.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$23.3400 / $28.8400 | Buy Now |