Part Details for 127AVG050MFBJ by Illinois Capacitor Inc
Overview of 127AVG050MFBJ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127AVG050MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0543
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 50V, Radial, Capacitance:120Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Leaded, Esr:1.658Ohm, Lifetime @ Temperature:1500 Hours @ 125°C, Capacitance Tolerance:± 20%, Product Length:- Rohs Compliant: Yes |Illinois Capacitor 127AVG050MFBJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
|
Future Electronics | AVG Series 50 V 120 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.4700 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 120uF ±20% - 50WVDC - +125°C - 8mm Dia x 12mm RoHS: Compliant | 0 |
|
$0.9730 / $1.6230 | Buy Now |
Part Details for 127AVG050MFBJ
127AVG050MFBJ CAD Models
127AVG050MFBJ Part Data Attributes
|
127AVG050MFBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
127AVG050MFBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |