Datasheets
127RCZ016M by: Illinois Capacitor Inc

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 127RCZ016M by Illinois Capacitor Inc

Overview of 127RCZ016M by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 127RCZ016M

Part # Distributor Description Stock Price Buy
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 120 uF, THROUGH HOLE MOUNT 574
  • 1 $0.8100
  • 104 $0.3780
  • 530 $0.3375
$0.3375 / $0.8100 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 120 uF, THROUGH HOLE MOUNT 143
  • 1 $1.3500
  • 20 $0.8100
  • 75 $0.6750
$0.6750 / $1.3500 Buy Now

Part Details for 127RCZ016M

127RCZ016M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

127RCZ016M Part Data Attributes

127RCZ016M Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
127RCZ016M Illinois Capacitor Inc CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Special Tol., Pack, Leads Also Available
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0192 mA
Length 11.5 mm
Manufacturer Series RCZ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Ammo Pack; Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 272 mA
Series RCZ(16V)
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for 127RCZ016M

This table gives cross-reference parts and alternative options found for 127RCZ016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127RCZ016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MALREKC00BB312D00F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 120 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein 127RCZ016M vs MALREKC00BB312D00F
LXJ16VB121M6X11LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc 127RCZ016M vs LXJ16VB121M6X11LL
LXV16VB120MF11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Chemi-Con 127RCZ016M vs LXV16VB120MF11
MALREKC00BB312D00F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 127RCZ016M vs MALREKC00BB312D00F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 127RCZ016M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 127RCZ016M by Illinois Capacitor Inc

  • Please alert me when 127RCZ016M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 127RCZ016M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 127RCZ016M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 127RCZ016M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 127RCZ016M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 127RCZ016M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: