Part Details for 128-PGM15047-30 by Aries Electronics Inc
Overview of 128-PGM15047-30 by Aries Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 128-PGM15047-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-128-PGM15047-30
|
Mouser Electronics | IC & Component Sockets PIN GRID ARRAY WIRE WRAP 128 PINS RoHS: Not Compliant | 0 |
|
$41.8000 / $51.8700 | Order Now |
Part Details for 128-PGM15047-30
128-PGM15047-30 CAD Models
128-PGM15047-30 Part Data Attributes
|
128-PGM15047-30
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
128-PGM15047-30
Aries Electronics Inc
IC Socket, PGA128, 128 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA128 | |
Number of Contacts | 128 |