Part Details for 1280-060 by Spectrum Control
Overview of 1280-060 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1280-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-1280-060
|
Mouser Electronics | EMI Feedthrough Filters 25A 1500pF HOOK RoHS: Not Compliant | 91 |
|
$32.7900 | Buy Now |
DISTI #
1280-060
|
TTI | EMI Feedthrough Filters 25A 1500pF HOOK Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 16 In Stock |
|
$32.4600 | Buy Now |
DISTI #
1280-060
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 250 | 1686 |
|
$19.3800 | Buy Now |
Part Details for 1280-060
1280-060 CAD Models
1280-060 Part Data Attributes:
|
1280-060
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1280-060
Spectrum Control
Data Line Filter, 1 Function(s), 2500V, 25A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Approvals | UL; CSA | |
Capacitance | 1500 µF | |
Diameter | 12.7 mm | |
Filter Type | DATA LINE FILTER | |
Height | 18.61 mm | |
Insertion Loss-Max | 50 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 25 A | |
Rated Voltage | 2500 V | |
Terminal Finish | GOLD |