Part Details for 1280G 500R 10.0% by Vishay Precision Group Inc
Overview of 1280G 500R 10.0% by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT | |
AD7367BRUZ-500RL7 | Analog Devices | 12/14 bit dual/single bip simu | |
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO |
Price & Stock for 1280G 500R 10.0%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0056500R000K0L
|
TTI | Trimmer Resistors - Through Hole 500ohms 10.0% 3/4w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$18.5400 / $37.0500 | Buy Now |