Part Details for 1281540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1281540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1281540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4158
|
Newark | Ktb Rnhd 765020 R |Weidmuller 1281540000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.8300 / $155.9100 | Buy Now |
DISTI #
281-1281540000-ND
|
DigiKey | KTB RNHD 765020 R Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$135.8800 | Buy Now |
DISTI #
1281540000
|
Avnet Americas | Klippon Terminal Box Rain Hood 211.2mm x 513mm x 55.9mm Stainless Steel Mirror Polished Silver - Bulk (Alt: 1281540000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1281540000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB RNHD 765020 R | 0 |
|
$100.8900 / $110.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.5800 / $130.0700 | Buy Now |