There are no models available for this part yet.
Overview of 1283-31-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 1283-31-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH6766
|
Newark | 3/4 Rd X 1/2 X .315 Id |Raf Electronic Hardware 1283-31-AL RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$1.9800 / $2.5500 | Buy Now | |
DISTI #
1772-3371-ND
|
DigiKey | 3/4 RD X 1/2 X .315 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
234 In Stock |
|
$1.8767 / $3.3600 | Buy Now | |
DISTI #
761-1283-31-AL
|
Mouser Electronics | Standoffs & Spacers 3/4 Rd X 1/2 X .315 ID Round Spacer RoHS: Compliant | 0 |
|
$1.7700 / $1.7800 | Order Now | |
DISTI #
71739836
|
RS | Round Spacer, 3/4 Rd X 1/2 X .315 ID | RAF 1283-31-AL RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.3100 | RFQ | |
Bisco Industries | 2 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 775 Factory Stock |
|
$1.7400 / $2.1300 | Buy Now | ||
DISTI #
RAF1283-31-AL
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 775 Factory Stock |
|
$1.7400 / $2.1300 | Buy Now |
CAD Models for 1283-31-AL by RAF Electronic Hardware
Part Data Attributes for 1283-31-AL by RAF Electronic Hardware
1283-31-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
1283-31-ALRAF Electronic HardwareVS
-