Part Details for 1285923 by Phoenix Contact
Overview of 1285923 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1285923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1285923-ND
|
DigiKey | EV-T1G2C-1AC32A-25FT10ASBK11U Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.0000 | Buy Now |
DISTI #
651-1285923
|
Mouser Electronics | EV Charging Cables EV-T1G2C-1AC32A-25FT10ASBK11U | 0 |
|
$155.3200 / $181.9300 | Order Now |
|
Onlinecomponents.com | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 32 A / 250 V (AC) - design line C-Line - cable: 25 ft - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: gray | 0 |
|
$165.5200 / $182.7000 | Buy Now |
DISTI #
1285923
|
TME | Cable: eMobility, 1x18AWG,3x10AWG, 250V, 8kW, IP44, wires,Type 1 Min Qty: 1 | 0 |
|
$210.7000 / $225.7400 | RFQ |
DISTI #
000000000006316386
|
Sager | Specialized Cables EV-T1G2C-1AC32A-25FT10ASBK11U Min Qty: 1 | 0 |
|
$198.0000 / $213.2400 | Buy Now |
|
Master Electronics | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 32 A / 250 V (AC) - design line C-Line - cable: 25 ft - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: gray | 0 |
|
$165.5200 / $182.7000 | Buy Now |