There are no models available for this part yet.
Overview of 1288000000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1288000000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH0639
|
Newark | Sai-Adapter-M8/M8-3P/4P |Weidmuller 1288000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7300 / $22.3000 | Buy Now | |
DISTI #
4381-1288000000-ND
|
DigiKey | SAI-ADAPTER-M8/M8-3P/4P Min Qty: 1 Lead time: 7 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$13.0756 / $25.2200 | Buy Now | |
DISTI #
1288000000
|
Avnet Americas | Circular Adaptor M8 Pin to M8 Socket 0.5 Nm IP67 - Bulk (Alt: 1288000000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1288000000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAI-ADAPTER-M8/M8-3P/4P RoHS: Compliant | 0 |
|
$13.0700 / $20.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7900 / $18.2500 | Buy Now |