Part Details for 1289-004 by API Technologies Corp
Overview of 1289-004 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1289-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-1289-004
|
Mouser Electronics | EMI Feedthrough Filters 10A 3000pF Pi 6-40 RoHS: Not Compliant | 0 |
|
$10.2600 / $13.1400 | Order Now |
|
Quest Components | 1 FUNCTIONS, 200 V, 10 A, DATA LINE FILTER | 16 |
|
$5.6250 / $11.2500 | Buy Now |
DISTI #
SMC-1289-004
|
Sensible Micro Corporation | 1 Functions, 200 V, 10 A, Data Line Filter RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Bulk | 8 |
|
$4.8152 / $5.1815 | RFQ |
Part Details for 1289-004
1289-004 CAD Models
1289-004 Part Data Attributes
|
1289-004
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
1289-004
API Technologies Corp
Data Line Filter, 1 Function(s), 200V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 3000 µF | |
Diameter | 3.96 mm | |
Filter Type | DATA LINE FILTER | |
Height | 8.89 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |