There are no models available for this part yet.
Overview of 128KXM6R3MLQ by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 128KXM6R3MLQ by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
128KXM6R3MLQ-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for 128KXM6R3MLQ by Cornell Dubilier Electronics Inc
Part Data Attributes for 128KXM6R3MLQ by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
303.9 mΩ
|
Leakage Current
|
0.0756 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
858 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 128KXM6R3MLQ
This table gives cross-reference parts and alternative options found for 128KXM6R3MLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 128KXM6R3MLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ122M6.3V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 128KXM6R3MLQ vs NRSZ122M6.3V10X16TBF |
8122LAM1016LYN011C | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 128KXM6R3MLQ vs 8122LAM1016LYN011C |
2122LAM1016LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | 128KXM6R3MLQ vs 2122LAM1016LEN911B |
2122LAM1016LYN3110 | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 128KXM6R3MLQ vs 2122LAM1016LYN3110 |
1122LAM1016LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | 128KXM6R3MLQ vs 1122LAM1016LEN311B |
128KXM6R3MLQSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 128KXM6R3MLQ vs 128KXM6R3MLQSA |
2122LAM1016LYN9110 | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 128KXM6R3MLQ vs 2122LAM1016LYN9110 |
2122LAM1016LYN211B | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 128KXM6R3MLQ vs 2122LAM1016LYN211B |
NRSZ122M6.3V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 128KXM6R3MLQ vs NRSZ122M6.3V10X16SPF |
1122LAM1016LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | 128KXM6R3MLQ vs 1122LAM1016LEN511B |