Part Details for 128X148X13TC (ALTERNATE: 75003639) by Dichtomatik
Overview of 128X148X13TC (ALTERNATE: 75003639) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128X148X13TC (ALTERNATE: 75003639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74550185
|
RS | Oil Seal, 128mm ID, 148mm OD, 13mm Width | Dichtomatik 128X148X13TC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7000 | RFQ |