Part Details for 128X150X15SB (ALTERNATE: 75003644) by Dichtomatik
Overview of 128X150X15SB (ALTERNATE: 75003644) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128X150X15SB (ALTERNATE: 75003644)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74131282
|
RS | Oil Seal, 128mm ID, 150mm OD, 15mm Width | Dichtomatik 128X150X15SB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5300 / $22.9800 | RFQ |