Part Details for 129089 by ERNI
Overview of 129089 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 129089
129089 CAD Models
129089 Part Data Attributes:
|
129089
ERNI
Buy Now
Datasheet
|
Compare Parts:
129089
ERNI
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.408 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 129089
This table gives cross-reference parts and alternative options found for 129089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 129089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2547S287024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug | Leoco USA Corp | 129089 vs 2547S287024 |
DIN-96FS-L33-A1C3-BL | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Beige Insulator, Plug | Adam Technologies Inc | 129089 vs DIN-96FS-L33-A1C3-BL |
2547S287026 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug | Leoco USA Corp | 129089 vs 2547S287026 |
2547S283024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug | Leoco USA Corp | 129089 vs 2547S283024 |
2547S286028 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Green Insulator, Plug | Leoco USA Corp | 129089 vs 2547S286028 |
535020-1 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LOCKING | TE Connectivity | 129089 vs 535020-1 |
2547S280026 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Leoco USA Corp | 129089 vs 2547S280026 |
2547S280024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Leoco USA Corp | 129089 vs 2547S280024 |
129080 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | ERNI | 129089 vs 129080 |
2173046-4 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | TE Connectivity | 129089 vs 2173046-4 |