Part Details for 1292130500 by Weidmüller Interface GmbH & Co. KG
Overview of 1292130500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1292130500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0606
|
Newark | Sail-7/8W-4-5.0U |Weidmuller 1292130500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9300 / $58.6800 | Buy Now |
DISTI #
1292130500-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1400 | Buy Now |
DISTI #
1292130500
|
Avnet Americas | Cable Assembly 4 Position Right Angle 7/8-Inch Circular Plug PUR 1.5mm2 5m - Bulk (Alt: 1292130500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1292130500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-7/8W-4-5.0U RoHS: Compliant | 0 |
|
$44.9600 / $51.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$39.6000 / $52.4200 | Buy Now | |
DISTI #
1292130500
|
Avnet Americas | Cable Assembly 4 Position Right Angle 7/8-Inch Circular Plug PUR 1.5mm2 5m - Bulk (Alt: 1292130500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |