There are no models available for this part yet.
Overview of 1292150150 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1292150150 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X0612
|
Newark | Sail-7/8Bw-4-1.5U |Weidmuller 1292150150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1000 / $39.1000 | Buy Now | |
DISTI #
1292150150-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9300 | Buy Now | |
DISTI #
1292150150
|
Avnet Americas | Cable Assembly 4 Position Right Angle 7/8-Inch Circular Receptacle PUR 1.5mm2 1.5m - Bulk (Alt: 1292150150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1292150150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-7/8BW-4-1.5U RoHS: Compliant | 0 |
|
$29.0700 / $33.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1900 / $32.0200 | Buy Now |