There are no models available for this part yet.
Overview of 1293-001 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1293-1AARUZ-RL7 | Analog Devices | PMBUS POWER MONITOR | |
ADM1293-1AACPZ | Analog Devices | PMBUS POWER MONITOR | |
ADM1293-1AARUZ | Analog Devices | PMBUS POWER MONITOR |
Price & Stock for 1293-001 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-1293-001
|
Mouser Electronics | EMI Feedthrough Filters .0280uF Pi 8-32 RoHS: Not Compliant | 603 |
|
$25.2300 / $29.8900 | Buy Now | |
DISTI #
1293-001
|
TTI | EMI Feedthrough Filters .0280uF Pi 8-32 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2274 In Stock |
|
$21.9500 / $24.4600 | Buy Now | |
DISTI #
1293-001
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$19.3000 | Buy Now |
CAD Models for 1293-001 by Spectrum Control
Part Data Attributes for 1293-001 by Spectrum Control
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
PI-TYPE CIRCUIT
|
Capacitance
|
28000 µF
|
Diameter
|
4.75 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
11.94 mm
|
Insertion Loss-Max
|
75 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
70 V
|