There are no models available for this part yet.
Overview of 1293370 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1293370 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4994
|
Newark | Cable Tie, Pp, 200Mm X 4.6Mm, Black, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:200Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:52.1Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Essentra Components 1293370 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.2480 | Buy Now | |
DISTI #
RPC2218-ND
|
DigiKey | CBL TIE LOCKING BLK 22LBS 7.99" Min Qty: 100 Lead time: 11 Weeks Container: Bag |
700 In Stock |
|
$0.0830 / $0.1489 | Buy Now | |
DISTI #
144-1293370
|
Mouser Electronics | Cable Ties Cable Tie,Lock,PP,Black,8.0 in Lg,22 Lbs RoHS: Compliant | 0 |
|
$0.0830 / $0.1480 | Order Now | |
DISTI #
71255153
|
RS | Cable Tie, Lock, PP, Black,8.0 in Lg,22 Lbs | Essentra Components 1293370 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0844 | Buy Now | ||
Onlinecomponents.com | Standard Cable Tie - 200.00 mm (7.874 in) - RoHS: Compliant | 0 |
|
$0.0808 / $0.1217 | Buy Now | ||
DISTI #
RIC1293370
|
DB Roberts | CABLE TIE,LOCK,PP,BLACK,8.0 IN | 0 |
|
RFQ |
CAD Models for 1293370 by Essentra Components
Part Data Attributes for 1293370 by Essentra Components
1293370
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
1293370Essentra ComponentsVS
-