-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1296CCN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1296DISW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1296CCSW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F870
|
Newark | Bnc Male Plug To Double Binding Post Adapter, Stackable, 500 Vrms, Inter Series Connector A:Bnc Coaxial, Convert From Positions:1Positions, Convert From Gender:Plug, Inter Series Connector B:Binding Post, Convert To Gender:Receptaclerohs Compliant: Yes |Pomona 1296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$27.9900 | Buy Now |
DISTI #
501-1033-ND
|
DigiKey | ADAPT BNC PLUG TO DBL BIND POST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
935 In Stock |
|
$23.7900 | Buy Now |
DISTI #
565-1296
|
Mouser Electronics | RF Adapters - Between Series DBL W/BLK BASE BNC M RoHS: Compliant | 933 |
|
$23.7900 | Buy Now |
DISTI #
70197217
|
RS | Adapter Binding Post BNC (Male) Beryllium Copper Nickel Plated PTFE Black | Pomona Electronics 1296 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 238 |
|
$24.5500 / $28.5500 | Buy Now |
|
Onlinecomponents.com | BNC-Binding Post M/F 1/2 POS ST RoHS: Compliant |
77 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
51699238
|
Verical | Conn BNC-Binding Post M/F 1/2 POS ST Min Qty: 2 Package Multiple: 1 Date Code: 1410 | Americas - 74 |
|
$32.0190 / $36.3870 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
POM-1296
|
TME | Connector: 4mm banana, adapter, 500VAC, double Min Qty: 1 | 6 |
|
$25.9600 | Buy Now |
|
Master Electronics | BNC-Binding Post M/F 1/2 POS ST RoHS: Compliant |
77 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
32911.1
|
TestEquity LLC | Pomona 1296 Male BNC to Binding Post Jack, Double Stacking, 50 Ohms, 500 V, Black and Red | 0 |
|
$27.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1296
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1296
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.40 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BANANA-BNC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Material | BRASS | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 50 °C |