Part Details for 1297-010 by Spectrum Control
Results Overview of 1297-010 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1297-010 Information
1297-010 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77313-129-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions | |
| 10129703-001LF | Amphenol Communications Solutions | 10129703-001LF-HPCE MEZZANINE VERT REC | |
| 10129703-002LF | Amphenol Communications Solutions | 10129703-002LF-HPCE MEZZANINE VERT REC |
Price & Stock for 1297-010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1297-010
|
TTI | EMI Feedthrough Filters FEED-THRU FILTERS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
US Tariff Estimator: 1297-010 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1297-010 Part Data Attributes
|
|
1297-010
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1297-010
Spectrum Control
Feed Through Capacitor, 1 Function(s), 100V, 10A
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Pi Type Circuit; Capacitance Value 7500pf Available | |
| Capacitance | 7500 µF | |
| DC Resistance-Max | 0.01 Ω | |
| Filter Type | Feed Through Capacitor | |
| Height | 6.223 Mm | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Blister Pack | |
| Rated Current | 10 A | |
| Rated Voltage | 100 V | |
| Screening Level | Mil-Std-220 |