Part Details for 12AILSJ100 by Eaton Corporation
Overview of 12AILSJ100 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 12AILSJ100
12AILSJ100 CAD Models
12AILSJ100 Part Data Attributes
|
12AILSJ100
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
12AILSJ100
Eaton Corporation
Electric Fuse, 100A, 12000VAC, 12000VDC, 31500A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 292 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 31500 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 12000 V | |
Rated Voltage(DC) | 12000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |