Part Details for 12AV5000 by Pico Electronics Inc
Overview of 12AV5000 by Pico Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12AV5000
12AV5000 CAD Models
12AV5000 Part Data Attributes
|
12AV5000
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12AV5000
Pico Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.25W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5150 V | |
Output Voltage-Min | 4850 V | |
Output Voltage-Nom | 5000 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.25 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 12AV5000
This table gives cross-reference parts and alternative options found for 12AV5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12AV5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12AV500 | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 12AV500 |
15AV300 | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 15AV300 |
12AV100 | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 12AV100 |
12AV4000 | DC-DC Regulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 12AV4000 |
24AV300 | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 24AV300 |
12AV450 | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 12AV450 |
12AV150 | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 12AV150 |
12AV2500 | DC-DC Regulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 12AV2500 |
15AV3500 | DC-DC Regulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 15AV3500 |
12AV4500 | DC-DC Regulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 12AV5000 vs 12AV4500 |