Part Details for 12_SK-50-0-51/199_NE by HUBER+SUHNER
Overview of 12_SK-50-0-51/199_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12_SK-50-0-51/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-12_SK-50-0-51/199_NE-ND
|
DigiKey | 12_SK-50-0-51/199_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$132.1418 / $154.9200 | Buy Now |
DISTI #
455-12SK50051199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SK straight bulkhead receptacle plug(m) RoHS: Compliant | 0 |
|
$132.1400 / $152.8200 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SK - 50 Ohm - Straight bulkhead receptacle - plug (male) RoHS: Compliant | 0 |
|
$85.8200 / $148.3000 | Buy Now |
Part Details for 12_SK-50-0-51/199_NE
12_SK-50-0-51/199_NE CAD Models
12_SK-50-0-51/199_NE Part Data Attributes
|
12_SK-50-0-51/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
12_SK-50-0-51/199_NE
HUBER+SUHNER
RF Connector, Male, Panel Mount, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: MIL-STD-348A/323 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PPO PPE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.43 |