Part Details for 12BL5MX by Switchcraft Conxall
Overview of 12BL5MX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12BL5MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7648
|
Newark | Connector, Din, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 12BL5MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$7.4800 / $8.8500 | Buy Now |
DISTI #
SC1608-ND
|
DigiKey | CONN PLUG MALE DIN 5POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
352 In Stock |
|
$6.8500 / $9.7700 | Buy Now |
DISTI #
502-12BL5MX
|
Mouser Electronics | Circular DIN Connectors 5 PIN MALE PLUG RoHS: Compliant | 116 |
|
$6.7900 / $9.7700 | Buy Now |
DISTI #
70214335
|
RS | 12BL Series 5 Pole Din Connector Plug 3A 34 V dc Snap Lock | Switchcraft 12BL5MX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 75 |
|
$10.6600 / $11.2100 | Buy Now |
|
Onlinecomponents.com | DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body. RoHS: Compliant |
297 In Stock |
|
$5.2400 / $9.5000 | Buy Now |
DISTI #
12BL5MX
|
TTI | Circular DIN Connectors 5 PIN MALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2300 / $7.4600 | Buy Now |
DISTI #
000000000002482814
|
Sager | Circular DIN Connectors 5 PIN MALE PLUG Min Qty: 1 | 0 |
|
$5.8000 / $6.6200 | Buy Now |
DISTI #
4337940
|
element14 Asia-Pacific | CONNECTOR, DIN, PLUG, 5 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 104 |
|
$7.5958 / $9.5479 | Buy Now |
DISTI #
4337940
|
Farnell | CONNECTOR, DIN, PLUG, 5 POSITION RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$7.9405 / $11.2365 | Buy Now |
|
Master Electronics | DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body. RoHS: Compliant |
297 In Stock |
|
$5.2400 / $9.5000 | Buy Now |
Part Details for 12BL5MX
12BL5MX CAD Models
12BL5MX Part Data Attributes
|
12BL5MX
Switchcraft Conxall
Buy Now
|
Compare Parts:
12BL5MX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |