-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6419
|
Newark | Connector, Din, Plug, 6 Position, No. Of Contacts:6Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 12BL6MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
SC1609-ND
|
DigiKey | CONN PLUG MALE DIN 6POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
537 In Stock |
|
$6.4750 / $9.2300 | Buy Now |
DISTI #
502-12BL6MX
|
Mouser Electronics | Circular DIN Connectors MALE 6 PIN METAL DIN RoHS: Compliant | 175 |
|
$6.8000 / $11.7300 | Buy Now |
|
Onlinecomponents.com | DIN Audio / Video Connector - 6 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body. RoHS: Compliant |
580 In Stock |
|
$6.3200 / $10.5300 | Buy Now |
DISTI #
12BL6MX
|
TTI | Circular DIN Connectors MALE 6 PIN METAL DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.3000 / $6.9100 | Buy Now |
DISTI #
000000000002133108
|
Sager | Circular DIN Connectors MALE 6 PIN METAL DIN Min Qty: 1 | 0 |
|
$7.6200 / $8.6900 | Buy Now |
DISTI #
1180833
|
element14 Asia-Pacific | CONNECTOR, DIN, PLUG, 6 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$7.1848 / $9.8048 | Buy Now |
DISTI #
1180833
|
Farnell | CONNECTOR, DIN, PLUG, 6 POSITION RoHS: Compliant Min Qty: 150 Lead time: 30 Weeks, 4 Days Container: Each | 2 |
|
$7.6177 / $11.7137 | Buy Now |
|
Master Electronics | DIN Audio / Video Connector - 6 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body. RoHS: Compliant |
580 In Stock |
|
$6.3200 / $10.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy