There are no models available for this part yet.
Overview of 12CE1N24B125N by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12CE1N24B125N by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
119-12CE1N24B125N-ND
|
DigiKey | ROT ENCODER MECH 12PPR GRN LED Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5245 | Buy Now | |
DISTI #
12CE1N24B125N
|
Avnet Americas | Encoder Rotary Knurled 5V 24mm Shaft Length 12PPR Resolution Green LED Sleeve Bushing PC Pin - Trays (Alt: 12CE1N24B125N) Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$2.2201 / $2.8584 | Buy Now | |
DISTI #
774-12CE1N24B125N
|
Mouser Electronics | Encoders 12mm Encoder 12 PPR 24mm Knurl Shaft RoHS: Compliant | 0 |
|
$2.4200 / $2.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $4.9200 | Buy Now |
CAD Models for 12CE1N24B125N by CTS Corporation
Part Data Attributes for 12CE1N24B125N by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|