Part Details for 12CE1Y25F12112 by CTS Corporation
Overview of 12CE1Y25F12112 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12CE1Y25F12112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-12CE1Y25F12112-ND
|
DigiKey | ROT ENCODER MECH 12PPR RED LED Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3240 | Buy Now |
DISTI #
12CE1Y25F12112
|
Avnet Americas | Encoder Rotary Flatted 5V 25mm Shaft Length 12PPR Resolution Red LED Thread Bushing PC Pin - Trays (Alt: 12CE1Y25F12112) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.8860 / $2.4281 | Buy Now |
DISTI #
774-12CE1Y25F12112
|
Mouser Electronics | Encoders 12mm Encoder 12 PPR 25mm Flat Shaft RoHS: Compliant | 0 |
|
$2.1600 / $2.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $4.1800 | Buy Now |