There are no models available for this part yet.
Overview of 12D.2-102.3SST1D by Amperite Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12D.2-102.3SST1D by Amperite Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K8889
|
Newark | Time Delay Relay Spst-No 102.3Sec, 12Vdc, Relay Mounting:Panel Mount, Load Current:3A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:-, Timer Functions:Delay-On-Make, Control Voltage Ac Min:-, Contact Current:3A |AMPERITE 12D.2-102.3SST1D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Relay SSR 120V DC-IN 3-Pin RoHS: Compliant |
4 In Stock |
|
$60.8200 / $120.1300 | Buy Now |