Part Details for 12F.70000032AG12ZSHGB02 by Guangzhou Xucheng Electronic Technology Co Ltd
Overview of 12F.70000032AG12ZSHGB02 by Guangzhou Xucheng Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12F.70000032AG12ZSHGB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50A SMD Fuse 7A 32V 1206 Fuses ROHS | 365 |
|
$0.0353 / $0.0692 | Buy Now |