There are no models available for this part yet.
Overview of 12F60 by New Jersey Semiconductor Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for 12F60 by New Jersey Semiconductor Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 12 A, 600 V, SILICON, RECTIFIER DIODE, DO-203AA | 3446 |
|
$3.2340 / $9.2400 | Buy Now |
CAD Models for 12F60 by New Jersey Semiconductor Products Inc
Part Data Attributes for 12F60 by New Jersey Semiconductor Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description
|
DO-4, 1 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2018-09-21
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.26 V
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
280 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
12000 µA
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for 12F60
This table gives cross-reference parts and alternative options found for 12F60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12F60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A12F60 | Diode Switching 600V 16A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | 12F60 vs A12F60 |
Related Parts for 12F60
-
12F80Rectifier Diodes
-
GRM1555C2A220JA01DFixed Capacitors
-
1.5KE68Transient Suppressors
-
STRH100N10HYGPower Field-Effect Transistors
-
RMCF0805FT100RFixed Resistors
-
12A02MH-TL-ESmall Signal Bipolar Transistors
-
1294Headers and Edge Type Connectors
-
AD712KRZOperational Amplifiers
-
1018Other Analog ICs