Part Details for 12F60 by Solid State Devices Inc (SSDI)
Overview of 12F60 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12F60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R9222
|
Newark | Standard Diode, 12A, 600V, Do-4, Repetitive Peak Reverse Voltage:600V, Average Forward Current:12A, Forward Voltage Max:1.2V, Diode Module Configuration:-, Diode Case Style:Do-4, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Solid State 12F60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$2.3000 / $2.5200 | Buy Now |