Part Details for 12FDLSJ10 by Eaton Corporation
Overview of 12FDLSJ10 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 12FDLSJ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12FDLSJ10
|
Avnet Americas | Fuse 10A 12000V 2-Pin Pin Holder - Bulk (Alt: 12FDLSJ10) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$706.7776 / $784.0814 | Buy Now |
DISTI #
504-12FDLSJ10
|
Mouser Electronics | Specialty Fuses 12KV 10A 2" RoHS: Not Compliant | 0 |
|
$780.6700 / $836.4900 | Order Now |
Part Details for 12FDLSJ10
12FDLSJ10 CAD Models
12FDLSJ10 Part Data Attributes
|
12FDLSJ10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
12FDLSJ10
Eaton Corporation
Electric Fuse, 10A, 12000VAC, 12000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 292 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 220 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 12000 V | |
Rated Voltage(DC) | 12000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |