Part Details for 12FDLSJ16 by Eaton Corporation
Overview of 12FDLSJ16 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12FDLSJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12FDLSJ16
|
Avnet Americas | Fuse 16A 12000V 2-Pin Pin Holder - Bulk (Alt: 12FDLSJ16) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$708.0576 / $785.5014 | Buy Now |
DISTI #
504-12FDLSJ16
|
Mouser Electronics | Specialty Fuses 12KV 16A RoHS: Not Compliant | 0 |
|
$829.4000 / $851.9200 | Order Now |
Part Details for 12FDLSJ16
12FDLSJ16 CAD Models
12FDLSJ16 Part Data Attributes
|
12FDLSJ16
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
12FDLSJ16
Eaton Corporation
Electric Fuse, 16A, 12000VAC, 12000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 292 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 220 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 12000 V | |
Rated Voltage(DC) | 12000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |