Part Details for 12FMN-SMT-A-TF(LF)(SN) by JST Manufacturing
Overview of 12FMN-SMT-A-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12FMN-SMT-A-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3763
|
Newark | Ffc/Fpc Board Connector, Fmn Series, Surface Mount, Receptacle, 12, 1 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 12FMN-SMT-A-TF(LF)(SN) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3830 | Buy Now |
DISTI #
64X7909
|
Newark | Ffc/Fpc Board Connector, Fmn Series, Surface Mount, Receptacle, 12, 1 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 12FMN-SMT-A-TF(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4560 / $0.8700 | Buy Now |
|
Future Electronics | 12 Positions Flat Flexible Connector 1 mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
2399401
|
element14 Asia-Pacific | CONNECTOR, FFC, RCPT, 12POS, 1ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 709 |
|
$0.4183 / $0.8146 | Buy Now |
DISTI #
2399543
|
element14 Asia-Pacific | CONNECTOR, FFC, RCPT, 12POS, 1ROW RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.3376 / $0.4058 | Buy Now |
DISTI #
2399401
|
Farnell | CONNECTOR, FFC, RCPT, 12POS, 1ROW RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 709 |
|
$0.3909 / $0.8717 | Buy Now |
DISTI #
2399543
|
Farnell | CONNECTOR, FFC, RCPT, 12POS, 1ROW RoHS: Compliant Min Qty: 2000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.3122 / $0.3796 | Buy Now |
DISTI #
12FMN-SMT-A-TF
|
Maritex | Non- ZIF connector for FFC/FPC, pitch 1.00mm, 12-contacts, SMD, side entry Min Qty: 1 Package Multiple: 1 | 1998 |
|
$0.2290 / $0.3850 | Buy Now |
Part Details for 12FMN-SMT-A-TF(LF)(SN)
12FMN-SMT-A-TF(LF)(SN) CAD Models
12FMN-SMT-A-TF(LF)(SN) Part Data Attributes
|
12FMN-SMT-A-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
12FMN-SMT-A-TF(LF)(SN)
JST Manufacturing
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |