Part Details for 12FR040 by Ohmite Mfg Co
Overview of 12FR040 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 12FR040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0741
|
Newark | Resistor, wirewound,0.04Ohms,500Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: No |Ohmite 12FR040 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
12FR040-ND
|
DigiKey | RES 40M OHM 1% 2W AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.04 Ohm 1% 2W ±50ppm/°C Conformal Coated AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 104 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 2 W, 1 %, 0.04 ohm, THROUGH HOLE MOUNT | 3 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 2 W, 1 %, 0.04 ohm, THROUGH HOLE MOUNT | 25 |
|
$2.4000 / $3.8400 | Buy Now |
Part Details for 12FR040
12FR040 CAD Models
12FR040 Part Data Attributes:
|
12FR040
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
12FR040
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.04ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |