Datasheets
12FR20 by:

Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Part Details for 12FR20 by Vishay Semiconductors

Overview of 12FR20 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 12FR20

12FR20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12FR20 Part Data Attributes

12FR20 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
12FR20 Vishay Semiconductors Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-4
Package Description DO-4, 1 PIN
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 280 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 12 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard CECC50009-037
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 12FR20

This table gives cross-reference parts and alternative options found for 12FR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12FR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
12FR20 Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 12FR20 vs 12FR20
12FR20 Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 12FR20 vs 12FR20
Part Number Description Manufacturer Compare
1N1202RA Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN Diodes Incorporated 12FR20 vs 1N1202RA
1N1202RA Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 12FR20 vs 1N1202RA
1N1202AR Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA International Rectifier 12FR20 vs 1N1202AR
12FR20 Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 12FR20 vs 12FR20
1N1201RE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN Microsemi Corporation 12FR20 vs 1N1201RE3
1N1202RE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN Microsemi Corporation 12FR20 vs 1N1202RE3
1N1201R Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-4, Semitronics Corp 12FR20 vs 1N1201R
JANTX1N1202AR Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation 12FR20 vs JANTX1N1202AR
JANTX1N1202RA Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 12FR20 vs JANTX1N1202RA
JANTXV1N1202AR Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation 12FR20 vs JANTXV1N1202AR

12FR20 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12FR20 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12FR20 by Vishay Semiconductors

  • Please alert me when 12FR20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12FR20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12FR20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12FR20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12FR20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12FR20 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: