Part Details for 12GBSY-K100 by Belden Inc
Overview of 12GBSY-K100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for 12GBSY-K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7307
|
Newark | Shld Flex Cable, 12Cond, 0.75Mm2, 100M, Cable Shielding:Screened, No. Of Cores:12Core, Wire Gauge:-, Conductor Area Csa:0.75Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Transparent, No. Of Max Strands Xrohs Compliant: Yes |Belden 12GBSY-K100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$406.0600 / $433.4100 | Buy Now |
DISTI #
12GBSY-K100
|
TME | Wire, MACHFLEX 350SY, 12G0.75mm2, PVC, transparent, 300V,500V Min Qty: 5 | 67 |
|
$5.0600 / $7.4200 | Buy Now |