Part Details for 12HPEGD1 by TE Connectivity
Overview of 12HPEGD1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 12HPEGD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7838
|
Newark | Filtered Iec Module, C18, 12A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 12HPEGD1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$54.1300 | Buy Now |
DISTI #
174-12HPEGD1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 36 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$48.6164 | Buy Now |
DISTI #
2-1609158-1
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port - Bulk (Alt: 2-1609158-1) Min Qty: 36 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8662 / $45.5678 | Buy Now |
DISTI #
655-12HPEGD1
|
Mouser Electronics | AC Power Entry Modules 12HPEGD1=F8487 RoHS: Compliant | 0 |
|
$43.0700 / $43.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8300 / $83.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4600 / $57.7600 | Buy Now |
DISTI #
73596618
|
Verical | 12HPEGD1 Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 36 |
|
$29.6800 / $30.5900 | Buy Now |
DISTI #
2-1609158-1
|
TTI | AC Power Entry Modules POWER ENTRY EP Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$41.0400 / $41.8600 | Buy Now |
DISTI #
C1S114413265333
|
Chip1Stop | Power Entry Modules RoHS: Compliant | 36 |
|
$42.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.8300 / $83.4300 | Buy Now |
Part Details for 12HPEGD1
12HPEGD1 CAD Models
12HPEGD1 Part Data Attributes
|
12HPEGD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12HPEGD1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |