Part Details for 12L100SP by Dongguan YFW Electronics Co Ltd
Overview of 12L100SP by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12L100SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V Single 12A 590mV TO-277 Schottky Barrier Diodes (SBD) ROHS | 7170 |
|
$0.1234 / $0.2069 | Buy Now |