12M1004SFA3
Description: NTC Thermistor, 1000000ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of 12M1004SFA3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12M1004SFA3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 12M1004SFA3
Avnet Americas Thermistor NTC 1000000Ohm 2-Pin Radial Bulk - Bulk (Alt: 12M1004SFA3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ

CAD Models for 12M1004SFA3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12M1004SFA3 by Vishay Intertechnologies

12M1004SFA3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, LEAD FREE
Reach Compliance Code
unknown
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Packing Method
BULK
Resistance
1000000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. 12M1004SFA3
    Vishay Intertechnologies
    NTC Thermistor, 1000000ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12M1004SFA3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12M1004SFA3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 12M1004SFA3 would you like to use for your alert(s)?
  • Please alert me when 12M1004SFA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12M1004SFA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12M1004SFA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12M1004SFA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12M1004SFA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12M1004SFA3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: