Part Details for 12OEFMA63 by Eaton Bussmann
Overview of 12OEFMA63 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12OEFMA63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4114
|
Newark | 12Kv 63Amp 2.5" Oil Fuse |Eaton Bussmann 12OEFMA63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$716.0600 / $872.1200 | Buy Now |
DISTI #
12OEFMA63-ND
|
DigiKey | FUSE CARTRIDGE 63A 12KVAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$834.4800 | Buy Now |
DISTI #
70426071
|
RS | Fuse, Oil Filled Switchgear. 12kV, 63A | Bussmann by Eaton 12OEFMA63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$362.9400 / $403.2700 | RFQ |
DISTI #
000000000002483533
|
Sager | Specialty Fuses 12KV 63A OIL FUSE | 0 |
|
Buy Now |